6021BG
Boyd Laconia LLCHeat Sink Passive TO-220 Straight Thru-Hole Aluminum Alloy 6063-T5 12.5°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
6021BG
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Device Cooled:
TO-220
Attachment Method:
Stud
Dimension:
25.4 x 12.7 x 29.97 mm
Thermal Resistance:
12.5 °C/W
Finish:
Black Anodized
The 6021BG is a channel Heat Sink with straight fins and integrated tabs suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish.
Search Keywords:
6021BG
IN STOCK:
6,436
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$1.380
$6.900
50
$1.025
$51.250
100
$1.015
$101.500
250
$0.980
$245.000
500
$0.929
$464.500
1,000
$0.892
$892.000
3,000
$0.835
$2,505.000
5,000
+
$0.799
$3,995.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
529702B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 5.5°C/W Black Anodized
5553636-2
KIT,HDW,EMI,050/085,STD/METRIC
5414217-1
BNC Connector - Jack - Female Socket - 75 Ohms - 2 GHz - 500V - Solder Cup Contact and Sol...
72XR200LF
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 4.75 X 9.8mm) Pin Th...
3299W-1-253LF
Trimmer Potentiometer - 25K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...