6025DG
Boyd Laconia LLCHeat Sink Passive TO-220 Staggered Thru-Hole Copper 17.9°C/W Matte Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
6025DG
RoHS:
Yes
HTS:
8473309000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Device Cooled:
TO-220
Attachment Method:
Screw
Dimension:
22.22 x 6.35 x 31.75mm
Thermal Resistance:
17.9 °C/W
Finish:
Matte Tin
The Boyd Laconia LLC part 6025DG is a high-quality passive heat sink designed for TO-220 components. Made of copper with a matte tin finish, this heat sink offers excellent thermal conductivity and heat dissipation capabilities with a thermal resistance of 17.9°C/W. The staggered thru-hole design ensures easy installation on circuit boards. Ideal for applications requiring efficient cooling solutions in a compact form factor.
Search Keywords:
6025DG
IN STOCK:
1,060
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$1.853
$9.265
50
$1.383
$69.150
100
$1.308
$130.800
250
$1.216
$304.000
500
$1.098
$549.000
1,200
$1.054
$1,264.800
3,600
+
$1.029
$3,704.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides