6030B-TTG
Boyd Laconia LLCHeat Sink Passive TO-220 Vertical Thru-Hole Copper 12.5°C/W Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
6030B-TTG
RoHS:
Yes
HTS:
8473305100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Device Cooled:
TO-2206707
Attachment Method:
Solder Tab6706
Dimension:
25.4 x 12.7 x 29.976714mm
Thermal Resistance:
12.56717°C/W
Finish:
Tin6710
The AAVID THERMALLOY 6030B-TTG is a passive heat sink designed to efficiently dissipate heat from TO-220 semiconductor devices. It features a vertical thru-hole mounting configuration, making it easy to install on circuit boards. Made of high-quality copper, this heat sink offers excellent thermal conductivity and corrosion resistance. With a thermal resistance of 12.5°C/W, it effectively keeps the temperature of the TO-220 device low, preventing overheating. The heat sink is coated with a layer of tin for added durability and protection. Whether in industrial or electronic applications, the AAVID THERMALLOY 6030B-TTG ensures optimal thermal management and prolongs the lifespan of the components.
Search Keywords:
6030BTTG
IN STOCK:
15
Ships today, if you order in
On Order:
3,000
can ship 1/2/25
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$4.728
$23.640
50
$3.885
$194.250
100
$3.569
$356.900
250
$3.395
$848.750
500
$3.307
$1,653.500
1,000
$2.742
$2,742.000
3,000
$2.702
$8,106.000
5,000
+
$2.675
$13,375.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3299W-1-203
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin ...
AQW210EH
Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP Tube
87224-1
Board-To-Board Connector - 1 Contacts - Header - AMPMODU Mod II Series - Through Hole - 1 ...
3299W-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...
3361S-1-504GLF
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 6.65 X 7.37...