6032D
Boyd Laconia LLCHeat Sink Passive TO-220 Staggered Thru-Hole Aluminum Alloy 6063-T5 8.3°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
6032D
RoHS:
No
Supplier Standard Pack
1
Device Cooled:
TO-220
Attachment Method:
N/A
Dimension:
35.05 x 12.7 x 50.8 mm
Thermal Resistance:
8.3 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Staggered Thru-Hole Aluminum Alloy 6063-T5 8.3°C/W Black Anodized
Search Keywords:
6032D
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Factory Lead-Time
8 Weeks
Product Guides