help desk software
DATA SHEET

6043BG

Boyd Laconia LLC

Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 23°C/W Black Anodized .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
6043BG
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Device Cooled:
TO-220
Attachment Method:
Clip
Dimension:
25.4 x 20.32 x 6.81 mm
Thermal Resistance:
23 °C/W
Finish:
Black Anodized
The AAVID THERMALLOY 6043BG is a high-quality heat sink designed for efficient heat dissipation in TO-220 applications. Made from robust aluminum alloy 6063-T5, this passive heat sink is built to withstand demanding thermal conditions while ensuring optimal performance. With a low thermal resistance of 23°C/W, it effectively dissipates heat, preventing overheating and prolonging the lifespan of electronic components. The black anodized finish adds a sleek and professional look to the heat sink while enhancing its durability. The TO-220 clip design ensures easy installation and reliable thermal contact. This AAVID THERMALLOY heat sink is the perfect solution for cooling TO-220 packages in various electronic applications.
Search Keywords:
6043BG
IN STOCK: 5,204
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$2.28
$11.400
250
$1.33
$332.500
500
$1.31
$655.000
1,250
$1.22
$1,525.000
2,500
$1.12
$2,800.000
3,750
$1.11
$4,162.500
5,000 +
$1.09
$5,450.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides