help desk software
DATA SHEET

6238B-MTG

Boyd Laconia LLC

Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 13.6°C/W Black Anodized .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
6238B-MTG
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Device Cooled:
TO-2206707
Attachment Method:
Clip6706
Dimension:
25.53 x 15.496714mm
Thermal Resistance:
13.66717°C/W
Finish:
Black Anodized6710
BOYD LACONIA LLC part 6238B-MTG is a high-quality heat sink passive clip designed for TO-220 packages. It is made from durable aluminum alloy 6063-T5, ensuring excellent thermal conductivity. With a thermal resistance of 13.6°C/W, this black anodized clip effectively dissipates heat to prevent overheating and improve the performance of your electronic components.
Search Keywords:
6238BMTG
IN STOCK: 8,894
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.176
$15.880
25
$2.962
$74.050
100
$1.209
$120.900
250
$1.186
$296.500
500
$0.995
$497.500
1,000
$0.980
$980.000
3,000
$0.965
$2,895.000
5,000 +
$0.947
$4,735.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides