7020B-MTG
Boyd Laconia LLCHeat Sink Passive TO-220 Folded Back Thru-Hole Aluminum 8.7°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
7020B-MTG
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Device Cooled:
TO-220
Attachment Method:
Mounting Tab
Dimension:
33.02 x 11.94 x 36.83 mm
Thermal Resistance:
8.7 °C/W
Finish:
Black Anodized
The 7020B-MTG is a narrow channel style heat sink with
folded back fins for increased cooling
surface area. Available with tin plated
solderable tabs for easy attachment to
the printed circuit card.
Search Keywords:
7020BMTG
IN STOCK:
2,582
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$1.469
$7.345
25
$1.423
$35.575
100
$1.051
$105.100
250
$1.000
$250.000
500
$0.961
$480.500
1,000
$0.922
$922.000
3,000
$0.864
$2,592.000
5,000
+
$0.826
$4,130.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2100HT-100-H-RC
Inductor High Current Toroid 10uH/7.6uH 15% 1KHz 9.9A 0.012Ohm DCR RDL
381LQ221M450K022
Aluminum Electrolytic Capacitor - 220uF ±20% - 450V - 105°C - Through Hole Snap-In - 30mm ...
EE2-12NU
Signal Relay 12VDC 2A DPDT(15x9.5x10)mm SMD
CD30FD682JO3F
Mica Capacitor - Standard Dipped - 6800pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 7...
HVC0603T1006FET
Res Thick Film 0603 100M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R