7022B-MTG
Boyd Laconia LLCHeat Sink Passive TO-220 Folded Back Thru-Hole Aluminum 6.5°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
7022B-MTG
RoHS:
Yes
HTS:
8533210090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Device Cooled:
TO-220
Attachment Method:
Solder
Dimension:
50.44 x 9.52 x 49.99 mm
Thermal Resistance:
6.5 °C/W
Finish:
Black Anodized
The Boyd Laconia LLC part 7022B-MTG is a high-quality Heat Sink designed for efficient heat dissipation in electronic components. This passive TO-220 Heat Sink features a Folded Back Thru-Hole design for easy installation and is made of lightweight aluminum with a black anodized finish. With a low thermal resistance of 6.5°C/W, this Heat Sink ensures optimal thermal management to keep your devices cool and running smoothly.
Search Keywords:
7022BMTG
IN STOCK:
836
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.466
$32.330
25
$3.841
$96.025
100
$3.637
$363.700
250
$3.542
$885.500
500
$3.506
$1,753.000
1,000
$3.471
$3,471.000
3,000
$3.436
$10,308.000
5,000
+
$3.402
$17,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ECA-2WM2R2
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 44mA 2000h 85°C Automotive Bulk
1-329631-2
JAM NUT, PLATED
CD19FD272JO3F
Mica Capacitor - Standard Dipped - 2700pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 7...
3-582118-0
TEST PROBE REC130 BI BLK GPBR
HC4E-HP-DC24V
General Purpose Relay Automotive For Control Panel