7025B-MTG
Boyd Laconia LLCHeat Sink Passive TO-220 Folded Back Thru-Hole Aluminum 6.8°C/W Black Anodized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
7025B-MTG
RoHS:
Yes
HTS:
8473309000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
192
Package Type:
Bulk
Device Cooled:
TO-220
Attachment Method:
Solder
Dimension:
48.26 x 24.13 x 23.62mm
Thermal Resistance:
6.8 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-220 Folded Back Thru-Hole Aluminum 6.8°C/W Black Anodized
Search Keywords:
7025BMTG
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$6.98
$34.900
25
$5.86
$146.500
192
$5.26
$1,009.920
384
$4.98
$1,912.320
576
$4.90
$2,822.400
1,152
$4.83
$5,564.160
2,688
$4.72
$12,687.360
5,184
+
$4.65
$24,105.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides