7109D/TRG
Boyd Laconia LLCHeat Sink Passive D2 PAK/TO-263 SMD Copper 11°C/W Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
7109D/TRG
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
750
Package Type:
REEL
Device Cooled:
D2 PAK6707,TO-2636707
Attachment Method:
Surface Mount6706
Dimension:
25.4 x 19.38 x 11.436714mm
Thermal Resistance:
116717°C/W
Finish:
Tin6710
This BOYD LACONIA LLC part 7109D/TRG is a high-quality heat sink designed for D2 PAK/TO-263 SMD components. Made from copper with a tin finish, this passive heat sink has a thermal resistance of 11°C/W, ensuring efficient heat dissipation to keep your electronic components cool under operation. Ideal for applications where space is limited and thermal management is critical, this heat sink is a reliable solution for preventing overheating and ensuring the optimal performance of your devices.
Search Keywords:
7109DTRG
IN STOCK:
6,536
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$1.662
$83.100
100
$1.639
$163.900
250
$1.461
$365.250
750
$1.371
$1,028.250
1,500
$1.311
$1,966.500
3,000
+
$1.298
$3,894.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EMK107BBJ106MA-T
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X5R - 0603 - Tape&Reel
EEE-FK1V101XP
Electrolytic Aluminum Capacitor - 100 µF - 35 V - 20% - 6.3 X 7.7mm - Surface mount - 280 ...
BS-5
Battery Holder 1 Cells Glass/Nylon
2N7002
MOSFET - SOT-23 - 60V - 0.28A - N - 0.35W