help desk software
DATA SHEET

7137D

Boyd Laconia LLC

Heat Sink Passive TO-220 Copper 20.8°C/W Matte Tin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
7137D
RoHS:
No
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Device Cooled:
TO-220
Attachment Method:
N/A
Dimension:
22.86 x 9.52 x 21.54 mm
Thermal Resistance:
20.8 °C/W
Finish:
Matte Tin
Heat Sink Passive TO-220 Copper 20.8°C/W Matte Tin
Search Keywords:
7137D
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Factory Lead-Time
8 Weeks
Tools/3D Models
Product Guides