7717-16DAPG
Boyd Laconia LLCThrml Mgmt Access Mounting Pad Diallyl Phthalate .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
7717-16DAPG
RoHS:
Yes
HTS:
8541900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
Mounting Pad14653
Material:
Diallyl Phthalate14643
Color:
N/A
Fits Fan Size:
N/R
Family:
7717-16DAPG
Operating Temperature:
N/A
Dimension:
5.08mm x 5.08mm x 0.5114648mm
The AAVID THERMALLOY part 7717-16DAPG is a thermal management accessory that enables easy and convenient mounting of electronic devices. This mounting pad is made from high-quality diallyl phthalate (DAP), a durable and heat-resistant material. It provides a secure and reliable platform for effective heat dissipation, helping to prevent overheating and maintain optimal performance of electronic components. With its access mounting design, this pad allows for hassle-free installation and removal, making it an excellent choice for various thermal management applications.
Search Keywords:
771716DAPG
IN STOCK:
9,819
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$0.6783
$16.958
250
$0.5222
$130.550
500
$0.5166
$258.300
1,000
$0.4104
$410.400
3,000
$0.4063
$1,218.900
5,000
$0.3941
$1,970.500
8,000
+
$0.3802
$3,041.600
Product Guides
CUSTOMERS
ALSO BOUGHT
5-102617-8
20 MODII HDR DRRA SHRD LF
85829-8
08 MODI HDR SRST .156CL
105-0806-001
ASSEMBLY.080(2.0)TIP JACK INSUL PANEL MNT,SOLD TERM, Orange
105-0802-001
Assembly.080(2.0)Tip Jack Insulated Panel Mount, Solder Termination, Red
3610S-2-102
Res POT 1K Ohm 5% 1.5W 10(Elec)/10(Mech)Turn 22.23mm (22.23 X 46.61mm) J-Hook Panel Mount