Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
7721-11NG
RoHS:
Yes
HTS:
3926904590
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4000
Family:
7721
Finish:
N/A
Washer Shoulder 2.87mm-ID 7.8mm-OD 3.56mm-THK Nylon
Search Keywords:
772111NG
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.689
$689.000
2,000
$0.669
$1,338.000
3,000
$0.659
$1,977.000
4,000
+
$0.640
$2,560.000
Product Guides