8191-E40
Boyd Laconia LLCComponent Insulator - Rectangular - TO-220 - Nylon - 0.520" (13.21mm) Width - Natural. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
8191-E40
RoHS:
No
HTS:
8536694040
COO:
CN
Supplier Standard Pack
3000
AAVID THERMALLOY part 8191-E40 is a high-quality heat sink specifically designed to dissipate heat efficiently in electronic devices. This heat sink is made from durable materials to ensure optimal thermal management and prevent overheating. The unique design of the 8191-E40 allows for maximum airflow, enhancing heat dissipation performance. This heat sink is easy to install and is compatible with a wide range of electronic components. Whether you are working on a small-scale project or a large industrial application, AAVID THERMALLOY part 8191-E40 is a reliable and cost-effective solution to keep your electronic devices cool and functioning at their best.
Search Keywords:
8191E40
IN STOCK:
2,664
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$1.484
$37.100
250
$1.003
$250.750
500
$0.914
$457.000
750
$0.890
$667.500
1,500
$0.867
$1,300.500
2,250
$0.859
$1,932.750
3,000
+
$0.846
$2,538.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
4310R-101-472LF
Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
177985-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R
PLT.6SM-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 71 mm - 1.8 mm - 15 mm...
E112SYCBE
Sealed Momentary Pushbutton Switches
17S105KLF
Inductor RF - Shielded/Molded - Wirewound - 10000uH - 10% Tolerance - 250KHz - 40Q-Factor ...