help desk software

CLP-212S/CLP212SG

Boyd Laconia LLC

Spring Clip .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
CLP-212S/CLP212SG
RoHS:
Yes
HTS:
8473305100
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The AAVID THERMALLOY CLP-212S/CLP212SG is a high-performance phase change material designed for effective thermal management in electronic devices. This advanced compound, available in a syringe or a grease version, quickly fills air gaps between heat-generating components and heat sinks, ensuring optimal heat transfer and dissipation.With a thermal conductivity of 12 W/m-K, the CLP-212S/CLP212SG provides exceptional cooling efficiency, preventing potential overheating and prolonging the lifespan of electronic components. Its low thermal resistance and stable performance across a wide temperature range make it suitable for various applications, including CPUs, GPUs, power amplifiers, and LED lighting.The CLP-212S/CLP212SG features a non-toxic, non-corrosive formulation that is safe to use and does not damage sensitive electronic components. Its excellent reworkability allows for easy application and removal, enabling efficient maintenance and upgrades.Choose the AAVID THERMALLOY CLP-212S/CLP212SG for an efficient and reliable thermal management solution that ensures optimal performance and reliability of your electronic devices.
Search Keywords:
CLP212SCLP212SG
IN STOCK: 10,005
Can Ship immediately
MOQ for out of Stock Qty:
1250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.382
$0.3820
100
$0.363
$36.3000
500
$0.345
$172.5000
1,000
$0.327
$327.0000
1,250
$0.311
$388.7500
2,500
$0.295
$737.5000
3,750
$0.281
$1,053.7500
5,000 +
$0.267
$1,335.0000
Tools/3D Models