HF20G
Boyd Laconia LLCHeat Sink Passive TO-220 Thru-Hole Aluminum 13.1°C/W Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
HF20G
RoHS:
Yes
HTS:
8541900000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1000
Device Cooled:
TO-2206707
Attachment Method:
Clip6706
Dimension:
20 x 20 x 286714mm
Thermal Resistance:
13.16717°C/W
Finish:
Black Anodized6710
The AAVID THERMALLOY HF20G is a reliable and high-performing passive heat sink designed for TO-220 through-hole components. This aluminum heat sink effectively dissipates heat generated by electronic devices, ensuring optimal performance and longevity. With a thermal resistance of 13.1°C/W, this heat sink efficiently transfers heat away from the component, preventing overheating and enhancing overall system functionality. Its sleek black anodized finish adds a professional touch to any electronic application. Trust the AAVID THERMALLOY HF20G for efficient and dependable heat management in various electronic projects.
Search Keywords:
HF20G
IN STOCK:
1,608
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$4.120
$41.200
25
$3.652
$91.300
100
$3.284
$328.400
500
$3.054
$1,527.000
1,000
$2.948
$2,948.000
2,000
$2.738
$5,476.000
4,000
+
$2.710
$10,840.000
Product Guides