Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
MAX08NG
RoHS:
Yes
HTS:
8541900000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bulk
Dielectric Constant:
N/A
Density:
N/A
Fits Fan Size:
N/R
Color:
N/A
Family:
MAX08NG
The AAVID THERMALLOY MAX08NG Thermal Management Access Clip is a reliable and convenient solution for enhancing thermal management in electronic devices. This access clip is designed to securely hold thermal management devices in place, ensuring efficient heat dissipation and preventing overheating. It offers easy installation and compatibility with various thermal management systems, making it an ideal choice for optimizing the performance and longevity of electronic components. With the MAX08NG Thermal Management Access Clip, you can confidently enhance the heat dissipation capabilities of your devices, resulting in improved reliability and overall functionality.
Search Keywords:
MAX08NG
IN STOCK:
23,701
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2852
$28.520
1,000
$0.1988
$198.800
2,500
$0.1957
$489.250
5,000
$0.1889
$944.500
10,000
$0.1870
$1,870.000
25,000
$0.1784
$4,460.000
50,000
$0.1722
$8,610.000
100,000
+
$0.1705
$17,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320562
Butt Splice - Inline - Individual Openings - 2 Wire Entries - 14 to 16 AWG - Fully Insulat...
323170
Ring Terminal Connector - 1/4 Stud Size - 0.057" (1.45mm) Thickness - 0.468" (11.89mm) Wid...
35149
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
51864-1
TERM, RT, PIDG, 16-14, #8
ESMQ401VSN821MA45S
Cap Aluminum Lytic 820uF 400V 20% (35 X 45mm) Snap-In 10mm 3250mA 2000h 85°C