help desk software
DATA SHEET

ML33

Boyd Laconia LLC

Heat Sink Passive TO-218/TO-220 8.5°C/W Black Anodized

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Boyd Laconia LLC
Part No:
ML33
RoHS:
Yes
HTS:
8542900000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Device Cooled:
TO-218,TO-220
Attachment Method:
N/A
Dimension:
38 x 36 x 20 mm
Thermal Resistance:
8.5 °C/W
Finish:
Black Anodized
Heat Sink Passive TO-218/TO-220 8.5°C/W Black Anodized
Search Keywords:
ML33
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$4.86
$6,075.000
2,500
$2.56
$6,400.000
3,750
$1.76
$6,600.000
5,000 +
$1.73
$8,650.000
Tools/3D Models
Product Guides