Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady Corporation
Part No:
M-125-1-342
Alias/AKA:
143226
RoHS:
Yes
HTS:
8443992550
COO:
MX
ECCN:
EAR99
Type:
Marker Label
Material:
Polyolefin
Marker Color:
White
Maximum Cable Diameter:
2.79 mm
Marker Type:
Printable
Life Cycle:
Discontinued & Replaced
Cable Markers Printable Heat Shrink Polyolefin White Cartridge
Search Keywords:
M1251342
This product is not in stock and cannot be back-ordered
DOWNLOADS