help desk software
DATA SHEET

065396

Brady

Clamp-on Breaker Lockouts 120/277V .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Brady
Part No:
065396
Alias/AKA:
65396
RoHS:
Yes
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The BRADY part 65396 is a versatile and reliable solution to ensure the safety of electrical systems. These Clamp-on Breaker Lockouts are designed specifically for use with 120/277V breakers. They offer a secure and easy-to-use mechanism to prevent unauthorized access and interference with electrical circuits.With their sturdy clamp design, these lockouts can be conveniently installed without the need for additional tools or equipment. They provide a tight and secure fit around the breaker, effectively immobilizing the switch and preventing accidental activation. This ensures that only authorized individuals can operate the breaker, reducing the risk of electrical accidents and potential damage to equipment.Constructed from high-quality materials, these lockouts are highly durable and long-lasting. They can withstand challenging environmental conditions and provide reliable protection in various industrial settings. Additionally, their bright and highly visible color enhances visibility, making it easy to identify locked-out breakers and effectively communicate vital safety information to workers.Choose the BRADY part 65396 Clamp-on Breaker Lockouts 120/277V for a dependable and efficient solution to lockout electrical breakers. With their user-friendly design, robust construction, and enhanced safety features, these lockouts enable you to effectively control access to electrical systems and prevent accidents. Ensure the safety of your workplace by incorporating these reliable lockouts into your lockout/tagout procedures.
Search Keywords:
065396
IN STOCK: 46
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.59
$12.590
3
$12.34
$37.020
5 +
$12.09
$60.450
Tools/3D Models
Product Guides