Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
102963
RoHS:
Yes
HTS:
3919102055
Supplier Standard Pack
1
Dielectric Strength:
N/A
Backing Material:
Vinyl
Adhesive Material:
N/A
Color:
Clear
Life Cycle:
Discontinued & Replaced
Tapes Non Adhesive Clear Vinyl 30.48m
This product is not in stock and cannot be back-ordered
Product Guides