help desk software
DATA SHEET

107746

Brady

Oil Only Absorbent Sock - 3 in Dia x 8 ft L - Polypropylene - White.

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Brady
Part No:
107746
Alias/AKA:
OIL806
RoHS:
No
HTS:
6307909891
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Oil Only absorbents pick up petroleum-based fluids, paints and non-water soluble chemicals while repelling water - great for indoor & outdoor use.
Search Keywords:
107746
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$119.99
$119.990
3
$117.59
$352.770
5 +
$115.24
$576.200
Tools/3D Models
Product Guides