help desk software
DATA SHEET

107786

Brady

SIR Sorbent Industrial Rug 72 in W x 150 ft L

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Brady
Part No:
107786
Alias/AKA:
SIR72
RoHS:
No
HTS:
5704200090
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
SIR Sorbent Industrial Rug 72 in W x 150 ft L
Search Keywords:
107786
IN STOCK: 6
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$410.99
$410.990
3
$402.77
$1,208.310
5 +
$394.71
$1,973.550
Tools/3D Models
Product Guides