help desk software
DATA SHEET

113184

Brady

Tapes Non Adhesive White Vinyl 30.48m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Brady
Part No:
113184
RoHS:
Yes
HTS:
8443992550
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Color:
White
Adhesive Material:
N/A
Backing Material:
Vinyl
Dielectric Strength:
N/A
Tapes Non Adhesive White Vinyl 30.48m
Search Keywords:
113184
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$282.71
$282.710
Tools/3D Models
Product Guides