help desk software
DATA SHEET

114210

Brady

1" Core Series Self-Laminating Vinyl Wire and Cable Labels - 0.75" x 0.5" - Clear/White.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Brady
Part No:
114210
Alias/AKA:
THT-80-427-2.5-SC
RoHS:
Yes
HTS:
3919102055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Color:
Transparent,White
Dimensions:
12.7x19.1 mm
Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. For use with printers: BBP®11 Label Printer, BBP®12 Label Printer and THT 1" Core Printer.
Search Keywords:
114210
IN STOCK: 20
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$113.99
$113.990
3
$111.71
$335.130
5 +
$109.48
$547.400
Tools/3D Models
Product Guides