143110
BradyAC/DC Adapter / Battery Charger for BM40/BM50 Series (# M50AC) - 18VDC @ 3.3A - IEC 320-C14 Inlet + NA Input Cord
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
143110
RoHS:
Yes
HTS:
8504409550
COO:
US
Supplier Standard Pack
1
Package Type:
Each
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
59.4 W
Output Voltage:
18 VDC
Output Current:
3.3 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No Info
CoC Tier:
No Info
Safety Class:
Not Spec'd
Safety Approvals:
No Info
Efficiency:
No Info
Output Connector Type:
Barrel - Female
Output Connector Polarity:
No Info
Output Connector Diameters:
No Info
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
120
Minimum AC Input Voltage:
No Info
Maximum AC Input Voltage:
No Info
Input Frequency:
60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
No Info
Over Voltage Protection:
No Info
Short Circuit Protection:
No Info
Thermal Protection:
No Info
Operating Temperature:
No Info
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
IEC 320-C14 + NA Cord (U.S. and Others)
Dimensions L x W x H:
No Info
Dimensions L x W x H(in):
Not Spec'd
Life Cycle:
Discontinued & Replaced
For use with the BMP®41, BMP®50 Series, BMP®61, BMP®71, and M611 printers.
Search Keywords:
143110
This product is not in stock and cannot be back-ordered
Product Guides