Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
1530-3
Alias/AKA:
15303
RoHS:
No
HTS:
3919905060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Label, Vinyl, Black on Yellow, 1.5 in H x 0.875 in W
Search Keywords:
15303
IN STOCK:
0
Manufacturer Stock:
365
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$5.19
$5.190
3
$5.09
$15.270
5
+
$4.98
$24.900
Product Guides