3PS-1000-2-WT-S
BradyCable Markers Printable Heat Shrink Polyolefin White PermaSleeve® Roll .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
3PS-1000-2-WT-S
Alias/AKA:
130088
RoHS:
Yes
HTS:
8443992550
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Polyolefin2023
Marker Color:
White2021
Maximum Cable Diameter:
24.1 mm
Marker Type:
Printable2022
The BRADY part 3PS-1000-2-WT-S is a convenient solution for your cable marking needs. These printable heat shrink polyolefin white PermaSleeve® rolls are the perfect tool for labeling and organizing cables in your workspace. The easy-to-use design allows you to customize and print your own labels for a professional and organized finish. These durable cable markers are designed to withstand harsh environments and provide long-lasting identification for your cables. Upgrade your cable management system with the BRADY part 3PS-1000-2-WT-S.
Search Keywords:
3PS10002WTS
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$263.99
$263.990
3
$258.71
$776.130
5
+
$253.54
$1,267.700
Product Guides
CUSTOMERS
ALSO BOUGHT
PS-125-2-WT-S
Cable Markers Printable Heat Shrink Polyolefin White Brady IP™ PermaSleeve® Roll
PS-250-2-WT-S
Cable Markers Printable Heat Shrink Polyolefin White Brady IP™ PermaSleeve® Roll
MS3106R10SL-3S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
4226A-55ML
4226A-55ML High Voltage Clear Insulating Varnish, Bottle, 1-Part Dielectric Coat, 2oz
M7-96-427
Self-Laminating Vinyl Wrap Around Wire and Cable Labels for M7 Printers - 0.75" x 1" - Whi...