3PS-125-2-WT-3
BradyBRADY IP® Series PermaSleeve® Heat Shrink Tubing: Polyolefin, White, 0.236 in H x 0.67 in W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
3PS-125-2-WT-3
Alias/AKA:
104712
RoHS:
Yes
HTS:
8443992550
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The BRADY part 3PS-125-2-WT-3 is a high-quality heat shrink tubing from the BRADY IP® Series PermaSleeve® collection. Made from durable polyolefin material, this tubing is designed to provide excellent insulation, protection, and identification for cables and wires. With a white color and dimensions of 0.236 inches in height and 0.67 inches in width, it is the perfect solution for a variety of applications. Easy to install, this tubing shrinks tightly around the wire or cable when heat is applied, providing a secure and professional finish. Whether for professional or personal use, the BRADY IP® Series PermaSleeve® heat shrink tubing is a reliable choice for all your labeling and marking needs.
Search Keywords:
3PS1252WT3
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,619.00
$1,619.000
3
$1,586.62
$4,759.860
5
+
$1,554.89
$7,774.450
Product Guides