Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
44304
RoHS:
Yes
COO:
MX
Supplier Standard Pack
1
Color:
Black/Orange
Life Cycle:
Discontinued & Replaced
Labels Voltage Marker Cloth Semi-Gloss Black/Orange 12.7x57.15mm
Search Keywords:
44304
This product is discontinued, but still in stock
IN STOCK:
40
Can Ship immediately
Minimum Order:
10
Price Per:
Package
Quantity
Unit Price
Ext. Price
10
$12.19
$121.900
25
$6.76
$169.000
50
+
$3.49
$174.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2174
Grommet - 7/16" Mounting Hole - 15/64" Thickness - 1/16" Chassis Thickness - 5/16" ID - 19...
M32-100
Metric ISO (M32) to NPT (1 Inch ) Thread Adapter.
TA3FSH
XLR Connector - 3 Contacts - Receptacle - Cable Mount - Silver Plated Contacts - Copper Al...
0443167251
Snap On Free Hanging Ferrite Core - 225Ohm @ 100MHz - ID 0.400" Dia (10.16mm) - OD 0.870" ...
X11908