50945
BradyAll Purpose Cable Lockout • Superior chemical, corrosion and temperature resistance properties • Available with interchangeable 3/16” dia. sheathed metal or 1/8” dia. non-conductive nylon cables • Service temps of cables: Non-Conductive Nylon: -40 to 200 F Sheathed Metal: -30 to 180 F .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
50945
RoHS:
Yes
HTS:
7312107000
COO:
US
Supplier Standard Pack
1
Package Type:
Each
Type:
Cable Lockout
Color:
N/A
Life Cycle:
Discontinued
All Purpose Cable Lockout
• Superior chemical, corrosion and
temperature resistance properties
• Available with interchangeable
3/16” dia. sheathed metal or 1/8” dia. non-conductive nylon cables
• Service temps of cables:
Non-Conductive Nylon: -40 to 200 F
Sheathed Metal: -30 to 180 F
Search Keywords:
50945
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$22.27
$44.540
10
$15.02
$150.200
25
$14.27
$356.750
50
$13.56
$678.000
100
$12.88
$1,288.000
250
+
$12.23
$3,057.500
Product Guides