Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
76594
RoHS:
Yes
HTS:
8443992550
COO:
US
Supplier Standard Pack
1
Dielectric Strength:
N/A
Backing Material:
Vinyl
Adhesive Material:
N/A
Color:
Orange
Life Cycle:
Discontinued & Replaced
Tapes Single Side Adhesive Orange Vinyl 30.5m
This product is not in stock and cannot be back-ordered
Product Guides