help desk software
DATA SHEET

81760

Brady

26 Gauge Galvanized Steel Wire 12in Long

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Brady
Part No:
81760
RoHS:
Yes
HTS:
7217204510
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
N/A
Bunch Stranding:
N/A
Conductor Material:
N/A
Cable Diameter:
N/A
Maximum Voltage Rating:
N/A
Operating Temperature:
N/A
Color:
N/A
26 Gauge Galvanized Steel Wire 12in Long
Search Keywords:
81760
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.89
$24.890
3
$24.39
$73.170
5 +
$23.90
$119.500
Tools/3D Models
Product Guides