help desk software

85239

Brady

Safety Sign, 10 in Height, 14 in Width, Polyester, Rectangle, English

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Brady
Part No:
85239
RoHS:
Yes
HTS:
4911998000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Safety Sign, 10 in Height, 14 in Width, Polyester, Rectangle, English
Search Keywords:
85239
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.49
$15.490
3
$15.18
$45.540
5 +
$14.88
$74.400
Tools/3D Models