Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
B33-9-427
Alias/AKA:
143091
RoHS:
Yes
HTS:
8443992550
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Vinyl
Marker Color:
White/Clear
Maximum Cable Diameter:
7.62 mm
Marker Type:
Printable,Write On
The BRADY part B33-9-427 is a high-quality vinyl label designed for clear visibility and durability. It belongs to the B33 Series, which is known for its exceptional reliability in labeling applications. This specific label features a clear background with a white printable zone, allowing you to easily customize and print important information such as barcodes, text, or graphics. The vinyl material ensures long-lasting performance, with resistance against abrasion, chemicals, and harsh environmental conditions. Ideal for both indoor and outdoor use, the B33-9-427 label provides a professional and clean look, contributing to effective organization and identification in various industries.
Search Keywords:
B339427
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
48
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
+
$192.99
$192.990
Product Guides
CUSTOMERS
ALSO BOUGHT
206227-1
23-7 RECEPT REV SEX
PWM-PK-11
Cable Markers Pre-Marked Card Adhesive Vinyl White Pack
RA18-8
Ring Tongue Terminal 16-22AWG Copper Red 22.6mm Electro Tin
3044102
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection me...
212013-01
Cable Assembly Power Cord 2.133m 16AWG 3 POS Power to 3 POS Power M-F