Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
BMP21-PLUS-HC
Alias/AKA:
139542
RoHS:
Yes
COO:
MY
Supplier Standard Pack
1
Package Type:
Each
Operating Temperature:
N/A
Dimension:
N/A
Family:
N/A
Packaging:
N/A
Life Cycle:
Discontinued & Replaced
BMP 21 Hard Side Carrying Case
Search Keywords:
BMP21PLUSHC
This product is not in stock and cannot be back-ordered
Product Guides
CUSTOMERS
ALSO BOUGHT
1330-2C-120A
Enclosed plug in relay - 120VAC - 60 Hz - 5 A - DPDT – 5,4 Kohm - 22.7 x 18.9 x 27.94 mm
GT5Y-2SN1A200
Time Delay Relay DPDT 5A 240VAC DIN Rail
RY4S-ULCAC24V
Power Relay 6VAC 9.4Ohm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
2TL1-7
TL Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mil P...
LSZ1R
Switch Access Limit Switch Operating Head