BMP41-BATT
BradyBMP41-BATT Rechargeable Battery, for Label Prirs, AC Adapter, Gray, 4.33 x 2.24 x 0.98in .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
BMP41-BATT
Alias/AKA:
133255
RoHS:
Yes
HTS:
8507500000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
The BRADY part BMP41-BATT is a rechargeable battery pack designed specifically for use with the BMP®41 Label Printer. This high-capacity battery ensures long-lasting performance, allowing you to print labels on the go without the need for constant recharging. The BMP41-BATT is a reliable and convenient power source for your labeling needs, providing a seamless printing experience every time.
Search Keywords:
BMP41BATT
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
437
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
+
$94.99
$94.990
Product Guides
CUSTOMERS
ALSO BOUGHT
AH165-J2B11A
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
HW4K-2AF10
Switch Key Lock N.O. SPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Pane...
632-S
Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable
T-91-SC36
Foot Operated Switch - SPDT-NO - Treadlite II - Metal - Single Pedal - Momentary - 10A - 1...
914CE2-3A
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...