LAT-7-410-10
BradyLabels Laser Printable Label Polyolefin Matte White 25.4x12.7mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
LAT-7-410-10
Alias/AKA:
29761
RoHS:
Yes
HTS:
3919905060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Color:
White
The BRADY part LAT-7-410-10 is a high-quality label designed for laser printing. Made from durable polyolefin material, these labels are ideal for a variety of labeling applications. The label dimensions are 25.4x12.7mm, providing a compact size that can fit on various surfaces. The matte white finish ensures excellent readability and enhances the overall professional appearance of the labels. Perfect for organizing items, identifying products, or creating custom signage, these laser printable labels deliver superior performance and long-lasting results.
Search Keywords:
LAT741010
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
23
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$919.99
$919.990
3
$901.59
$2,704.770
5
+
$883.56
$4,417.800
Product Guides