Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
M21-1250-427
Alias/AKA:
110929
RoHS:
Yes
HTS:
8443992550
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Vinyl
Marker Color:
White/Translucent
Maximum Cable Diameter:
N/A
Marker Type:
Printable,Write On
Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. For use with printers BMP®21 PLUS Portable Label Printer and IDPAL™ Handheld Label Maker.
Search Keywords:
M211250427
IN STOCK:
18
Can Ship immediately
Manufacturer Stock:
501
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
+
$43.29
$43.290
Product Guides
CUSTOMERS
ALSO BOUGHT
M21-1000-427
Cable Markers Printable/Write On Adhesive Vinyl White/Translucent Cartridge
M21-750-499
Labels Laser Printable Label Nylon Cloth 19.05x5790mm
M210-KIT
Label Printer 6in 3.6in 11.5in USB
221-413/VE00-2500
COMPACT Splicing Connectors; 3-conductor connector; with operating levers; Max.ambient ope...
1011-247-1205
BKSHL, 12P, BLK, PLG,ST, NW10/13/17