M61-R6010
BradyPrinter Ribbon - Halogen Free - 2" x 75' (50.8mm x 22.85m) - BMP61 Label Printers - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
M61-R6010
Alias/AKA:
148128
RoHS:
Yes
HTS:
8443992550
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Upgrade your printing needs with the BRADY part M61-R6010. This printer ribbon is part of the R6000 Halogen Free series and is designed to deliver professional quality results. With a width of 2 inches and a length of 75 feet, this black ribbon is perfect for one-color printing tasks. Compatible with the BMP61 Series, the BRADY M61-R6010 printer ribbon is a reliable choice for your labeling and identification projects.
Search Keywords:
M61R6010
Possible Replacement options available. See Alternatives
IN STOCK:
17
Can Ship immediately
Manufacturer Stock:
3,514
can ship
12/6/24
On Order:
40
can ship 12/12/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
+
$36.29
$36.290
Product Guides
CUSTOMERS
ALSO BOUGHT
161F34
power, low volt, pc mount transformer
R10-E1Y2-V700
General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 3A Contact - 120VAC/30VDC Switching...
R10-E1Y4-V700
Power Relay 24VDC 3A 4PDT(29.6x18.7x30.2)mm Socket
M6-19-427
Self-Laminating Vinyl Wrap Around Labels 1 in H x 1 in W WT, Clear RL/250
M61-R4310
BMP61 Ribbon