help desk software
DATA SHEET

PS-250-150-WT

Brady

IP Series PermaSleeve Polyolefin Wire Marking Sleeves .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Brady
Part No:
PS-250-150-WT
Alias/AKA:
32615
RoHS:
Yes
HTS:
8443992550
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The BRADY part PS-250-150-WT is an IP Series PermaSleeve Polyolefin Wire Marking Sleeve. These sleeves are designed to provide durable and long-lasting wire marking solutions. They are made from high-quality polyolefin material which offers excellent chemical and heat resistance. The sleeves are easy to install and are compatible with various wire sizes. With their permanent adhesive backing, they provide reliable identification and can withstand harsh environments. These white sleeves are ideal for applications requiring clear and visible wire marking.
Search Keywords:
PS250150WT
IN STOCK: 2
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,619.00
$2,619.000
3
$2,566.62
$7,699.860
5 +
$2,515.29
$12,576.450
Tools/3D Models
Product Guides