Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
PTL-10-425
Alias/AKA:
11237
RoHS:
Yes
HTS:
8443992550
COO:
US
Supplier Standard Pack
1
Package Type:
Roll
Color:
White
Life Cycle:
Discontinued & Replaced
Labels Thermal Transfer Printable Label Polypropylene Matte White 19.1x6.4mm
Search Keywords:
PTL10425
This product is not in stock and cannot be back-ordered
Product Guides
CUSTOMERS
ALSO BOUGHT
R4310
Black 4300 Series Thermal Transfer Printer Ribbon
030-2183-000
Connector Contact PIN Sd-12 A152.
HBL2741
LKG PLUG, 30A 3P 600V, L17-30P, B/W
C88E000208
Hood D-Sub - 50 Position - Straight Exit - CM Series - Die-Cast Metal - 0.726" (18.44mm) C...
U021-003
Tripp Lite 3ft USB 2.0 A/B Device Cable Shielded A Male to B Male 3' | Tripp Lite U021-003