Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
PWM-PK-2
Alias/AKA:
31202
RoHS:
Yes
HTS:
3919905060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Material:
Vinyl Cloth
Marker Color:
N/A
The BRADY part PWM-PK-2 is a set of high-quality cable markers designed for easy and effective cable identification. Made from durable vinyl cloth material, these markers provide excellent protection against abrasion, moisture, and chemicals.With a short description, these cable markers are perfect for labeling cables in various industries, including telecommunications, electrical, and manufacturing. They are easy to apply and can be used on a wide range of cable sizes.The bright and vibrant colors of the markers ensure clear visibility and quick identification of cables, making it easier to manage and organize cable systems. The markers are also resistant to smudging and fading, allowing for long-lasting and reliable cable labeling.Whether you need to mark cables for maintenance, repairs, or organization purposes, the BRADY PWM-PK-2 cable markers are an essential tool for efficient cable management. Order your set today and ensure hassle-free cable identification.
Search Keywords:
PWMPK2
IN STOCK:
61
Ships today, if you order in
Manufacturer Stock:
52
can ship
11/25/24
Price Per:
Package
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$39.79
$39.790
3
$38.99
$116.970
5
+
$38.21
$191.050
Product Guides
CUSTOMERS
ALSO BOUGHT
THT-139-461-2
Labels Thermal Transfer Label Polyester Matte Transparent/White 25.4x133.35mm
PWM-PK-3
Cable Markers Pre-Marked Vinyl Cloth
2775456
1-level ground modular terminal block with double connection on both sides - cross section...
PWM-PK-4
Cable Markers Vinyl White
TY23M
Cable Ties, Stainless Steel Barb Nylon/Polyamide 6/6 Natural 16mm 80N Ty-Rap® Automotive B...