THT-82-427-0.5
BradyCable Markers Printable/Write On Adhesive Vinyl White/Clear Roll .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Brady
Part No:
THT-82-427-0.5
Alias/AKA:
30547
RoHS:
Yes
HTS:
8443992550
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Material:
Vinyl
Marker Color:
White/Clear
Maximum Cable Diameter:
36.32 mm
Marker Type:
Printable,Write On
The BRADY THT-82-427-0.5 Cable Markers are perfect for organizing and labeling cables in any workspace. These printable/write-on adhesive vinyl markers come in a convenient roll, making them easy to apply and reposition as needed. The white/clear design ensures high visibility and readability, while the durable material resists wear and tear. Keep your cables organized and easily identifiable with these versatile and professional-looking markers from BRADY.
Search Keywords:
THT8242705
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
28
can ship
12/2/24
Price Per:
Roll
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$326.99
$326.990
3
$320.45
$961.350
5
+
$314.04
$1,570.200
Product Guides
CUSTOMERS
ALSO BOUGHT
IP-R4302
Black 4300 Series Thermal Transfer Printer Ribbon - Brady IP™ Printer Enabled
THT-67-427-1.5
Thermal Transfer Printable Labels
TMS-CT-50M-1/4-OUT-9
Printable Tubing - Continuous - Military - 3:1 Shrink Ratio - .25in (6.4mm) Expanded Insid...
TMS-CT-50M-1/2-OUT-9
TMS-CT-50M-1/2-OUT-9
TMS-CT-50M-1-OUT-9
TMS-CT-50M-1-OUT-9