help desk software
DATA SHEET

AN-1310-A

Bud Industries

Natural Aluminum Alloy Wall Mount NEMA 4X Enclosure - External 6.25 x 6.25 x 3.99 Inches - Internal 5.88 x 5.88 x 3.82 Inches .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
AN-1310-A
RoHS:
Yes
HTS:
7612905000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Wall Mount
The BUD INDUSTRIES AN-1310-A is a top-quality wall mount NEMA 4X enclosure made from natural aluminum alloy. This enclosure is designed to provide protection against dust, dirt, water, and other potentially damaging elements. With its durable construction and sleek design, the AN-1310-A is perfect for indoor or outdoor applications where a robust yet visually appealing enclosure is required. Additionally, the natural aluminum alloy finish adds a sophisticated touch to any installation. Whether used in industrial or commercial settings, this NEMA 4X enclosure offers excellent functionality and protection for your valuable components.
Search Keywords:
AN1310A
IN STOCK: 30
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.12
$56.120
5
$37.19
$185.950
25
$32.46
$811.500
50
$30.34
$1,517.000
100
$29.04
$2,904.000
250
$28.49
$7,122.500
500 +
$28.21
$14,105.000
Tools/3D Models