AN-1321-AB
Bud IndustriesSmooth Black Die Cast Aluminum Wall Mount Enclosure - External 6.89 x 3.15 x 2.36 Inches - Internal 6.61 x 2.86 x 2.22 Inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
AN-1321-AB
RoHS:
Yes
HTS:
7612905000
COO:
TW
Supplier Standard Pack
1
Body Material:
Die Cast Aluminum
Body Color:
Smooth Black
Product Width (Metric):
80 mm
Mounting:
Wall Mount
Category:
Enclosure
Smooth Black Die Cast Aluminum Wall Mount Enclosure - External 6.89 x 3.15 x 2.36 Inches - Internal 6.61 x 2.86 x 2.22 Inches
Search Keywords:
AN1321AB
IN STOCK:
0
Manufacturer Stock:
1,938
can ship
12/6/24
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$30.98
$30.980
5
$28.93
$144.650
25
$26.70
$667.500
50
$25.52
$1,276.000
100
$24.44
$2,444.000
250
$23.76
$5,940.000
500
+
$23.40
$11,700.000