help desk software
DATA SHEET

AN-2866-B

Bud Industries

Black Die Cast Aluminum Bracket Mount Enclosure

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
AN-2866-B
RoHS:
Yes
HTS:
7612905000
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Die Cast Aluminum
Body Color:
Black
Product Width (Metric):
100.9 mm
Mounting:
Bracket Mount
Category:
Enclosure
Life Cycle:
Discontinued & Replaced
Black Die Cast Aluminum Bracket Mount Enclosure
Search Keywords:
AN2866B
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
AN-2866-AB
AN-2866-AB
VIEW PRODUCT
Tools/3D Models