ANS-3811
Bud IndustriesNatural Die Cast Aluminum Wall Mount Box - External 10.79 x 6.81 x 3.94 Inches - Internal 9.92 x 5.94 x 3.7 Inches
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
ANS-3811
RoHS:
Yes
HTS:
7612905000
COO:
TW
Supplier Standard Pack
1
Package Type:
Body Material:
Die Cast Aluminum
Body Color:
Natural
Product Width (Metric):
172.974 mm
Mounting:
Wall Mount
Category:
Box
Natural Die Cast Aluminum Wall Mount Box - External 10.79 x 6.81 x 3.94 Inches - Internal 9.92 x 5.94 x 3.7 Inches
Search Keywords:
ANS3811
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$63.99
$63.990
5
$56.90
$284.500
10
$55.15
$551.500
25
$52.71
$1,317.750
50
$50.47
$2,523.500
100
$49.07
$4,907.000
250
+
$48.34
$12,085.000