help desk software
DATA SHEET

ANS-3819

Bud Industries

Natural Die Cast Aluminum Wall Mount Enclosure - External 7.87 x 5.91 x 2.95 Inches - Internal 7 x 5.03 x 2.76 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
ANS-3819
RoHS:
Yes
HTS:
7612905000
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Die Cast Aluminum
Body Color:
Natural
Product Width (Metric):
127.8 mm
Mounting:
Wall Mount
Category:
Enclosure
Natural Die Cast Aluminum Wall Mount Enclosure - External 7.87 x 5.91 x 2.95 Inches - Internal 7 x 5.03 x 2.76 Inches
Search Keywords:
ANS3819
IN STOCK: 0
Manufacturer Stock:
65   can ship 12/2/24
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.81
$52.810
5
$46.96
$234.800
10
$45.51
$455.100
25
$44.15
$1,103.750
50
$41.65
$2,082.500
100
$40.50
$4,050.000
250 +
$39.89
$9,972.500
Tools/3D Models