help desk software
DATA SHEET

ANS-3835-B

Bud Industries

Black Die Cast Aluminum Wall Mount Box - External 10.31 x 7.17 x 3.54 Inches - Internal 9.45 x 6.3 x 3.35 Inches

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bud Industries
Part No:
ANS-3835-B
RoHS:
Yes
HTS:
7612905000
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Die Cast Aluminum
Body Color:
Black
Product Width (Metric):
182.118 mm
Mounting:
Wall Mount
Category:
Box
Black Die Cast Aluminum Wall Mount Box - External 10.31 x 7.17 x 3.54 Inches - Internal 9.45 x 6.3 x 3.35 Inches
Search Keywords:
ANS3835B
IN STOCK: 6
Ships today, if you order in
Manufacturer Stock:
22   can ship 12/2/24
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$154.85
$154.850
5
$119.99
$599.950
10
$115.06
$1,150.600
25
$112.66
$2,816.500
50
$111.54
$5,577.000
100
$107.12
$10,712.000
250 +
$105.26
$26,315.000
Tools/3D Models